SM2601 | IFM electronic
Magnetic-inductive flow sensor, with display, IO-Link, PNP/NPN, 16 bar, stainless steel/PBT-GF20/FKM/TPE-U/PEI, SM2601
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,425.3701 € *
Standard delivery time from the manufacturer is: 1 Week
Magnetic-inductive flow meter, SM2601, IFM electronic
Features
- Precise measurement of flow, consumption and medium temperature
- High accuracy, repeatability and measurement dynamics
- Precise empty pipe detection
- With switching output, analogue output and pulse output
- Clearly visible 4-digit LED display
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | magnetic-inductive flow sensor | |
| Version | with display, IO-Link, PNP/NPN | |
| measurement range | 80-9600 gph, 1.3-160 gpm | |
| Latching switching function | Form A (N/O)/Form B (N/C) | |
| Assembly | threaded connection 2" NPT | |
| Shell Material | stainless steel/PBT-GF20/FKM/TPE-U/PEI | |
| Pressure | 16 bar | |
| Medium | conductive liquids/water | |
| Degree of protection (IP) | IP65/IP67 | |
| Connection | M12-connector |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90261021 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |