SM2500 | IFM electronic

Magnetic-inductive flow sensor, with display, IO-Link, PNP/NPN, 16 bar, stainless steel/PBT-GF20/FKM/TPE-U/PEI, SM2500

Order No.: 82P8333
EAN: 4021179311281
MPN:
SM2500
Series: SM
SM2500 IFM electronic Float Switches, Flow Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,425.3701 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,425.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,425.3701 €

Magnetic-inductive flow meter, SM2500, IFM electronic

Features

  • Precise measurement of flow, consumption and medium temperature
  • High accuracy, repeatability and measurement dynamics
  • Precise empty pipe detection
  • With switching output, analogue output and pulse output
  • Clearly visible 4-digit LED display
Technical specifications
Filter Property Value
Product type magnetic-inductive flow sensor
Version with display, IO-Link, PNP/NPN
measurement range 5-600 l/min, 0.3-36 m³/h
Latching switching function Form A (N/O)/Form B (N/C)
Assembly threaded connection Rc 2
Shell Material stainless steel/PBT-GF20/FKM/TPE-U/PEI
Pressure 16 bar
Medium conductive liquids/water
Degree of protection (IP) IP65/IP67
Connection M12-connector
Logistics
Property Value
Country of origin DE
Customs tariff number 90261021
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes