SL0201 | IFM electronic
Air flow monitor, relay output, 1 bar, Ø 23 mm, PBT, SL0201
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
190.1144 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
190.11 € *
Price list
Quantity
Price per unit*
1 pcs.
190.1144 €
3 pcs.
185.1402 €
*incl. VAT plus shipping costs
Subject to prior sale
Airflow monitor, SL0201, IFM electronic
Features
- Reliable airflow monitoring
- For use in ventilation systems in building automation
- User-friendly setting of the requested immersion depth of the sensor
- Intuitive setting of the switch point via potentiometer
- Signal output via potential-free relay contacts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | air flow monitor | |
| Version | relay output | |
| measurement range | 100-1000 cm/s | |
| Assembly | clamp adaptation Ø 23 mm | |
| Shell Material | PBT | |
| Pressure | 1 bar | |
| diameter | 23 mm | |
| Degree of protection (IP) | IP65 | |
| Connection | cable, PUR 4x0.5 mm², 2 m |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |