SI6800 | IFM electronic
Flow monitor, with display, PNP, 30 bar, Ø 50 mm, stainless steel/PC/PBT-GF20/EPDM/X, SI6800
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
573.3301 € *
Standard delivery time from the manufacturer is: 1 Week
Flow monitor, SI6800, IFM electronic
Features
- Hygienic design for the requirements of the food and beverage industry
- Suitable for SIP processes up to 140 °C
- LED bar graph for indication of switch point and flow
- Extensive range of process adapters in the accessories
- Wetted parts made of stainless steel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flow monitor | |
| Version | with display, PNP | |
| measurement range | 3-300 cm/s, 200-3000 cm/s, rod length 55 mm | |
| Latching switching function | Form A (N/O)/Form B (N/C) | |
| Assembly | G 1 external thread | |
| Shell Material | stainless steel/PC/PBT-GF20/EPDM/X | |
| Pressure | 30 bar | |
| diameter | 50 mm | |
| Degree of protection (IP) | IP67/IP69K | |
| Connection | M12-connector |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |