SI5001 | IFM electronic
Flow monitor, with display, NPN, 30 bar, Ø 50 mm, stainless steel/PC/PBT-GF20/EPDM/X, SI5001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
477.8564 € *
Standard delivery time from the manufacturer is: 1 Week
Flow monitor, SI5001, IFM electronic
Features
- Reliable monitoring of liquids and gases in pipes
- Variable process connection using adapters
- Easy setting of the switch points for quick set-up
- Robust stainless steel housing for use in harsh industrial environments
- LED bar graph for indication of switch point and flow
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flow monitor | |
| Version | with display, NPN | |
| measurement range | 3-300 cm/s, 200-3000 cm/s, rod length 45 mm | |
| Latching switching function | Form A (N/O)/Form B (N/C) | |
| Assembly | M18 internal thread | |
| Shell Material | stainless steel/PC/PBT-GF20/EPDM/X | |
| Pressure | 30 bar | |
| diameter | 50 mm | |
| Medium | liquids/gases | |
| Degree of protection (IP) | IP67 | |
| Connection | M12-connector |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |