SF6201 | IFM electronic
Flow sensor, 30 bar, Ø 10 mm, stainless steel, SF6201
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
296.2743 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
296.27 € *
Price list
Quantity
Price per unit*
1 pcs.
296.2743 €
3 pcs.
288.5155 €
*incl. VAT plus shipping costs
Subject to prior sale
Flow sensor, SF6201, IFM electronic
Features
- Reliable monitoring of liquids and gases in pipes
- For connection to an evaluation unit
- Easy adjustment of the immersion depth via clamp adapter
- Robust design for use in harsh industrial environments
- M12 connector for fast and easy connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flow sensor | |
| measurement range | 3-300 cm/s, 200-2000 cm/s, rod length 15-107 mm | |
| Assembly | clamp adaptation Ø 10 mm | |
| Shell Material | stainless steel | |
| Pressure | 30 bar | |
| diameter | 10 mm | |
| Medium | liquids/gases | |
| Degree of protection (IP) | IP67 | |
| Connection | M12-connector |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90261081 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |