SF5800 | IFM electronic
Flow sensor, 100 bar, titanium, SF5800
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
709.24 € *
Standard delivery time from the manufacturer is: 1 Week
Flow sensor, SF5800, IFM electronic
Features
- Reliable monitoring of liquids and gases in pipes
- For connection to an evaluation unit
- Suitable for medium temperatures up to 120 °C
- Simple process connection via adapter
- Titanium materials for contact with the medium for use in aggressive media
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flow sensor | |
| measurement range | 3-300 cm/s, 200-2000 cm/s, rod length 45 mm | |
| Assembly | M18 internal thread | |
| Shell Material | titanium | |
| Pressure | 100 bar | |
| Medium | liquids/gases | |
| Degree of protection (IP) | IP67 | |
| Connection | cable, silicone 5x0.34 mm², 6 m |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90261081 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |