SF5700 | IFM electronic

Flow sensor, 100 bar, stainless steel/EPDM, SF5700

Order No.: 82P8296
EAN: 4021179211918
MPN:
SF5700
Series: SF
SF5700 IFM electronic Float Switches, Flow Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
601.6045 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
601.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
601.6045 €

Flow sensor, SF5700, IFM electronic

Features

  • Reliable monitoring of liquids and gases in pipes
  • For connection to an evaluation unit
  • Simple process connection via adapter
  • Titanium materials for contact with the medium for use in aggressive media
  • M12 connector for fast and easy connection
Technical specifications
Filter Property Value
Product type flow sensor
measurement range 3-300 cm/s, 200-2000 cm/s, rod length 45 mm
Assembly M18 internal thread
Shell Material stainless steel/EPDM
Pressure 100 bar
Medium liquids/gases
Degree of protection (IP) IP67
Connection M12-connector
Logistics
Property Value
Country of origin DE
Customs tariff number 90261081
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes