SF3405 | IFM electronic
Flow sensor, 30 bar, ceramic, SF3405
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
445.8811 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
445.88 € *
Price list
Quantity
Price per unit*
1 pcs.
445.8811 €
3 pcs.
434.6356 €
*incl. VAT plus shipping costs
Subject to prior sale
Flow sensor, SF3405, IFM electronic
Features
- Reliable monitoring of aggressive liquids in pipes
- For connection to an evaluation unit
- Ceramic materials for contact with the medium
- Robust design for use in harsh industrial environments
- Simple process connection via adapter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flow sensor | |
| measurement range | 3-60 cm/s, rod length 30 mm | |
| Assembly | G 1/2 external thread | |
| Shell Material | ceramic | |
| Pressure | 30 bar | |
| Medium | liquids/aggressive media | |
| Degree of protection (IP) | IP67 | |
| Connection | M12-connector |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90261081 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |