SD6501 | IFM electronic

Compressed air counter, with display, IO-Link, PNP/NPN, stainless steel/PBT+PC-GF30/FKM, SD6501

Order No.: 82P8269
EAN: 4021179314831
MPN:
SD6501
Series: SD
SD6501 IFM electronic Float Switches, Flow Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,302.1932 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,302.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,302.1932 €

Compressed air meter, SD6501, IFM electronic

Features

  • Precise measurement of flow, consumption, pressure and medium temperature
  • High accuracy, repeatability and measurement dynamics
  • For detecting compressed air in industrial use
  • Red/green display for clear identification of the acceptable range
  • Display can be rotated for optimum alignment
Technical specifications
Filter Property Value
Product type compressed air counter
Version with display, IO-Link, PNP/NPN
measurement range 8-2648 scfh, 0.15-44.15 scfm, 1-327.4 ft/s
Latching switching function Form A (N/O)/Form B (N/C)
Assembly threaded connection 1/2" NPT, external thread DN15
Shell Material stainless steel/PBT+PC-GF30/FKM
Medium operating compressed air
Degree of protection (IP) IP65/IP67
Connection M12-connector
Logistics
Property Value
Country of origin DE
Customs tariff number 90268020
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes