SD6020 | IFM electronic

Compressed air counter, with display, IO-Link, PNP/NPN, 16 bar, stainless steel/PBT+PC-GF30/FKM, SD6020

Order No.: 82P8267
EAN: 4021179314817
MPN:
SD6020
Series: SD
SD6020 IFM electronic Float Switches, Flow Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
470.3951 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
470.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
470.3951 €

Compressed air meter, SD6020, IFM electronic

Features

  • Precise measurement of flow, consumption and medium temperature
  • High repeatability and measurement dynamics
  • For detecting compressed air in industrial use
  • Red/green display for clear identification of the acceptable range
  • Display can be rotated for optimum alignment
Technical specifications
Filter Property Value
Product type compressed air counter
Version with display, IO-Link, PNP/NPN
measurement range 4-1250 l/min, 0.3-99.8 m/s, 0.25-75 m³/h
Latching switching function Form A (N/O)/Form B (N/C)
Assembly threaded connection R 1/2, external thread DN15
Shell Material stainless steel/PBT+PC-GF30/FKM
Pressure 16 bar
Medium operating compressed air
Degree of protection (IP) IP65/IP67
Connection M12-connector
Logistics
Property Value
Country of origin DE
Customs tariff number 90268020
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes