SD5800 | IFM electronic
Industrial gas meter, IO-Link, PNP/NPN, 16 bar, stainless steel/PBT+PC-GF30/FKM, SD5800
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,419.0988 € *
Standard delivery time from the manufacturer is: 1 Week
Industrial gas counter, SD5800, IFM electronic
Features
- Precise measurement of flow, consumption, pressure and medium temperature
- High accuracy, repeatability and measurement dynamics
- For the detection of helium
- Red/green display for clear identification of the acceptable range
- Display can be rotated for optimum alignment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | industrial gas meter | |
| Version | IO-Link, PNP/NPN | |
| measurement range | 0.8-83.4 l/min, 0.3-27.6 m/s, 0.05-5 m³/h | |
| Latching switching function | Form A (N/O)/Form B (N/C) | |
| Assembly | threaded connection G 1/4, female thread DN8 | |
| Shell Material | stainless steel/PBT+PC-GF30/FKM | |
| Pressure | 16 bar | |
| Switching Voltage (DC) | 30 V | |
| Medium | helium | |
| Degree of protection (IP) | IP65/IP67 | |
| Connection | M12-connector |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90268020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |