SD1540 | IFM electronic

Compressed air counter, with display, IO-Link, PNP/NPN, 16 bar, stainless steel/PBT+PC-GF30/FKM, SD1540

Order No.: 82P8261
EAN: 4021179314756
MPN:
SD1540
Series: SD
SD1540 IFM electronic Float Switches, Flow Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,372.4984 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,372.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,372.4984 €

Compressed air meter, SD1540, IFM electronic

Features

  • Precise measurement of flow, consumption, pressure and medium temperature
  • High accuracy, repeatability and measurement dynamics
  • For detecting compressed air in industrial use
  • With switching output, analogue output and pulse output
  • Adjustable to inside pipe diameters
Technical specifications
Filter Property Value
Product type compressed air counter
Version with display, IO-Link, PNP/NPN
measurement range 0.6-143.9 m/s, 0.3-26260 m³/h, 0.005-437.6 m³/min
Latching switching function Form A (N/O)/Form B (N/C)
Assembly G 1 internal thread
Shell Material stainless steel/PBT+PC-GF30/FKM
Pressure 16 bar
Medium operating compressed air
Degree of protection (IP) IP65/IP67
Connection M12-connector
Logistics
Property Value
Country of origin DE
Customs tariff number 90268020
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes