SBZ224 | IFM electronic
Flow sensor, with display, IO-Link, 200 bar, stainless steel/PBT+PC-GF30/PBT-GF20/PC, SBZ224
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,140.5793 € *
Standard delivery time from the manufacturer is: 1 Week
Mechatronic flow meter, SBZ224, IFM electronic
Features
- Robust housing with very high pressure rating
- Resistant to cleaning agents thanks to stainless steel components
- Flexible use thanks to IO-Link, analogue, switching and frequency outputIntegrated temperature sensor saves hardware costs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flow sensor | |
| Version | with display, IO-Link | |
| measurement range | 1-50 l/min, 0.06-3 m³/h, 16-793 gph, 0.26-13.2 gpm | |
| Latching switching function | Form A (N/O)/Form B (N/C) | |
| Assembly | G 1/2 internal thread | |
| Shell Material | stainless steel/PBT+PC-GF30/PBT-GF20/PC | |
| Pressure | 200 bar | |
| Medium | liquids/water/glycol solutions/cooling lubricants | |
| Degree of protection (IP) | IP65/IP67 | |
| Connection | M12-connector |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90261021 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |