SBY457 | IFM electronic

Flow transmitter, analog signal, 25 bar, brass/PP/stainless steel/aluminum/PA, SBY457

Order No.: 82P8258
EAN: 4021179279017
MPN:
SBY457
Series: SBY
SBY457 IFM electronic Float Switches, Flow Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
546.0077 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
546.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
546.0077 €

Flow transmitter, SBY457, IFM electronic

Features

  • Precise detection of flow in pipes
  • Suitable for water, coolants, oil and glycol solutions
  • Reliable backflow prevention with very fast response time
  • Precise linearized analogue output
  • Robust housing with very high pressure rating
Technical specifications
Filter Property Value
Product type flow transmitter
Version analog signal
measurement range 8-200 l/min
Assembly Rp 1 1/2 internal thread
Shell Material brass/PP/stainless steel/aluminum/PA
Pressure 25 bar
Medium liquids/water/glycol solutions/cooling lubricants
Degree of protection (IP) IP65/IP67
Connection M12-connector
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes