SBY357 | IFM electronic
Flow monitor, PNP, 25 bar, brass/PP/aluminum/PA, SBY357
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
563.1199 € *
Standard delivery time from the manufacturer is: 1 Week
Flow monitor, SBY357, IFM electronic
Features
- Precise detection of flow in pipes
- Suitable for water, oils and glycol solutions
- Reliable backflow prevention with very fast response time
- Intuitive continuous adjustment of the switch point
- Robust housing with very high pressure rating
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flow monitor | |
| Version | PNP | |
| measurement range | 20-200 l/min | |
| Latching switching function | Form A (N/O) | |
| Assembly | Rp 1 1/2 internal thread | |
| Shell Material | brass/PP/aluminum/PA | |
| Pressure | 25 bar | |
| Medium | liquids/water/glycol solutions/cooling lubricants | |
| Degree of protection (IP) | IP65/IP67 | |
| Connection | M12-connector |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |