SBY257 | IFM electronic
Flow sensor, with display, IO-Link, 25 bar, stainless steel/PBT+PC-GF30/PBT-GF20/PC/brass, SBY257
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
630.8666 € *
Standard delivery time from the manufacturer is: 1 Week
Mechatronic flow meter, SBY257, IFM electronic
Features
- Precise detection of flow and medium temperature
- Suitable for water, coolants, oil and glycol solutions thanks to integrated measurement graphs
- Reliable backflow prevention with very fast response time
- With switching output, analogue output or frequency output and IO-Link
- Clearly visible LED display with red/green colour change
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flow sensor | |
| Version | with display, IO-Link | |
| measurement range | 4-200 l/min, 0.24-12 m³/h | |
| Latching switching function | Form A (N/O)/Form B (N/C) | |
| Assembly | Rp 1 1/2 internal thread | |
| Shell Material | stainless steel/PBT+PC-GF30/PBT-GF20/PC/brass | |
| Pressure | 25 bar | |
| Medium | liquids/water/glycol solutions/cooling lubricants | |
| Degree of protection (IP) | IP65/IP67 | |
| Connection | M12-connector |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |