SBU625 | IFM electronic

Flow transmitter, analog signal, 200 bar, aluminum/PA, SBU625

Order No.: 82P8240
EAN: 4021179234283
MPN:
SBU625
Series: SBU
SBU625 IFM electronic Float Switches, Flow Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
967.2677 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
967.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
967.2677 €

Flow transmitter, SBU625, IFM electronic

Features

  • Reliable volumetric flow monitoring of the internal cooling of the drill on machine tools
  • With integrated backflow preventer
  • Precise linearized analogue output
  • Robust housing with very high pressure rating
  • Very short response time
Technical specifications
Filter Property Value
Product type flow transmitter
Version analog signal
measurement range 0.3-75 l/min
Assembly G 1/2 internal thread
Shell Material aluminum/PA
Pressure 200 bar
Medium liquids/water/glycol solutions/cooling lubricants
Degree of protection (IP) IP65/IP67
Connection M12-connector
Logistics
Property Value
Country of origin DE
Customs tariff number 90261021
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes