SBU323 | IFM electronic
Flow monitor, PNP, 200 bar, aluminum/PA, SBU323
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
932.7696 € *
Standard delivery time from the manufacturer is: 1 Week
Flow monitor, SBU323, IFM electronic
Features
- Reliable volumetric flow monitoring of the internal cooling of the drill on machine tools
- With integrated backflow preventer
- Intuitive continuous adjustment of the switch points
- Robust housing with very high pressure rating
- Very short response time
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flow monitor | |
| Version | PNP | |
| measurement range | 0.3-25 l/min | |
| Latching switching function | Form A (N/O) | |
| Assembly | G 1/2 internal thread | |
| Shell Material | aluminum/PA | |
| Pressure | 200 bar | |
| Medium | liquids/water/glycol solutions/cooling lubricants | |
| Degree of protection (IP) | IP65/IP67 | |
| Connection | M12-connector |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |