SBT633 | IFM electronic

Flow transmitter, analog signal, 30 bar, brass/PPS/copper alloy/aluminum/PEI, SBT633

Order No.: 82P8234
EAN: 4021179267793
MPN:
SBT633
Series: SBT
SBT633 IFM electronic Float Switches, Flow Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
510.6766 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
510.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
510.6766 €

Flow transmitter, SBT633, IFM electronic

Features

  • Precise detection of flow in pipes
  • Suitable for water and liquid media
  • Reliable backflow prevention with very fast response time
  • Robust housing with very high pressure rating
Technical specifications
Filter Property Value
Product type flow transmitter
Version analog signal
measurement range 0.3-25 l/min
Assembly G 3/4 internal thread
Shell Material brass/PPS/copper alloy/aluminum/PEI
Pressure 30 bar
Medium liquids/water
Degree of protection (IP) IP65/IP67
Connection M12-connector
Logistics
Property Value
Country of origin DE
Customs tariff number 90261021
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes