SBG434 | IFM electronic
Flow transmitter, analog signal, 40 bar, brass/PP/aluminum/PA/stainless steel, SBG434
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
420.5579 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
420.56 € *
Price list
Quantity
Price per unit*
1 pcs.
420.5579 €
3 pcs.
409.9550 €
*incl. VAT plus shipping costs
Subject to prior sale
Flow transmitter, SBG434, IFM electronic
Features
- Precise detection of flow in pipes
- Suitable for water, oils and glycol solutions
- Precise linearized analogue output
- Robust housing with very high pressure rating
- Lifespan of more than 10 million pressure cycles
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flow transmitter | |
| Version | analog signal | |
| measurement range | 2-50 l/min | |
| Assembly | threaded connection G 1/2, female thread DN15 | |
| Shell Material | brass/PP/aluminum/PA/stainless steel | |
| Pressure | 40 bar | |
| Medium | liquids/water/glycol solutions/cooling lubricants | |
| Degree of protection (IP) | IP65/IP67 | |
| Connection | M12-connector |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |