SBG257 | IFM electronic

Flow sensor, with display, IO-Link, 25 bar, stainless steel, SBG257

Order No.: 82P8211
EAN: 4021179289337
MPN:
SBG257
Series: SBG
SBG257 IFM electronic Float Switches, Flow Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
683.8454 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
683.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
683.8454 €

Mechatronic flow meter, SBG257, IFM electronic

Features

  • Precise detection of flow and medium temperature
  • Suitable for water, coolants, oil and glycol solutions thanks to integrated measurement graphs
  • Reliable backflow prevention with very fast response time
  • With switching output, analogue output or frequency output and IO-Link
  • Clearly visible LED display with red/green colour change
Technical specifications
Filter Property Value
Product type flow sensor
Version with display, IO-Link
measurement range 4-200 l/min, 0.24-12 m³/h
Latching switching function Form A (N/O)/Form B (N/C)
Assembly G 1 1/4 internal thread
Shell Material stainless steel
Pressure 25 bar
Medium liquids/water/glycol solutions/cooling lubricants
Degree of protection (IP) IP65/IP67
Connection M12-connector
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes