SB9232 | IFM electronic
Flow sensor, with display, IO-Link, 100 bar, stainless steel, SB9232
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
540.2243 € *
Standard delivery time from the manufacturer is: 1 Week
Mechatronic flow meter, SB9232, IFM electronic
Features
- Fast flow or temperature changes do not affect the measurement
- High measurement dynamics reduces type versions
- No inlet and output pipe lengths required
- Specifically adjusted to oil for optimum measurement results
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flow sensor | |
| Version | with display, IO-Link | |
| measurement range | 0.3-15 l/min, 0.018-0.9 m³/h, 4.8-237.8 gph, 0.08-3.965 gpm | |
| Assembly | G 3/4 internal thread | |
| Shell Material | stainless steel | |
| Pressure | 100 bar | |
| Medium | liquids/oils | |
| Degree of protection (IP) | IP65/IP67 | |
| Connection | M12-connector |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |