SB7244 | IFM electronic

Flow sensor, with display, IO-Link, 100 bar, stainless steel, SB7244

Order No.: 82P8203
EAN: 4021179324557
MPN:
SB7244
Series: SB
SB7244 IFM electronic Float Switches, Flow Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
654.8808 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
654.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
654.8808 €

Mechatronic flow meter, SB7244, IFM electronic

Features

  • Fast flow or temperature changes do not affect the measurement
  • High measurement dynamics reduces type versions
  • No inlet and output pipe lengths required
  • Specifically adjusted to oil for optimum measurement results
Technical specifications
Filter Property Value
Product type flow sensor
Version with display, IO-Link
measurement range 2-50 l/min, 0.12-3 m³/h, 32-793 gph, 0.52-13.2 gpm
Latching switching function Form A (N/O)/Form B (N/C)
Assembly G 1 internal thread
Shell Material stainless steel
Pressure 100 bar
Medium liquids/oils
Degree of protection (IP) IP65/IP67
Connection M12-connector
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes