SA4310 | IFM electronic
Flow sensor, with display, IO-Link, PNP/NPN, 50 bar, Ø 8 mm, stainless steel, SA4310
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
550.4345 € *
Standard delivery time from the manufacturer is: 1 Week
Flow sensor, SA4310, IFM electronic
Features
- Measurement of flow and temperature at the same time
- Optimised for water, oils and air
- Red/green display for clear identification of the acceptable range
- With switching output, analogue signal and IO-Link
- The process connection can be rotated for optimum alignment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flow sensor | |
| Version | with display, IO-Link, PNP/NPN | |
| measurement range | -4-212 °F, 0.15-9.85 ft/s, 98-328 ft/s. rod length 200 mm | |
| Latching switching function | Form A (N/O)/Form B (N/C) | |
| Assembly | clamp adaptation Ø 8 mm | |
| Shell Material | stainless steel | |
| Pressure | 50 bar | |
| diameter | 8 mm | |
| Medium | water/oils/glycol solutions/air | |
| Degree of protection (IP) | IP65/IP67 | |
| Connection | M12-connector |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90261021 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |