SA4104 | IFM electronic
Flow sensor, with display, analog signal, 50 bar, Ø 8 mm, stainless steel, SA4104
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
536.7614 € *
Standard delivery time from the manufacturer is: 1 Week
Flow sensor, SA4104, IFM electronic
Features
- Measurement of flow and temperature at the same time
- Optimised for water, oils and air
- Clearly visible 4-digit LED display
- With two scalable analogue outputs
- The process connection can be rotated for optimum alignment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flow sensor | |
| Version | with display, analog signal | |
| measurement range | -20-100 °C, 0.04-6 m/s, 0-200 m/s, rod length 100 mm | |
| Assembly | clamp adaptation Ø 8 mm | |
| Shell Material | stainless steel | |
| Pressure | 50 bar | |
| diameter | 8 mm | |
| Medium | water/oils/glycol solutions/air | |
| Degree of protection (IP) | IP65/IP67 | |
| Connection | M12-connector |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90261021 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |