LT8024 | IFM electronic

Level/temperature sensor, with display, IO-Link, PNP/NPN, 0.5 bar, Ø 16 mm, stainless steel, LT8024

Order No.: 82P6533
EAN: 4021179150026
MPN:
LT8024
Series: LT
LT8024 IFM electronic Float Switches, Flow Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
756.7924 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
756.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
756.7924 €

Electronic sensor, LT8024, IFM electronic

Features

  • Reliable level detection in containers and tanks
  • For use in water, oils and coolants
  • User-friendly setting of switching function and switch points
  • Level and temperature monitoring with just one unit
  • Clearly visible 4-digit LED display
Technical specifications
Filter Property Value
Product type level/temperature sensor
Version with display, IO-Link, PNP/NPN
measurement range 585 mm, rod length 728 mm, -20-90° C
Latching switching function Form A (N/O)/Form B (N/C)
Shell Material stainless steel
Pressure 0.5 bar
diameter 16 mm
Medium water-based cooling lubricants/oils/water/water-like media
Degree of protection (IP) IP67
Connection M12-connector
Logistics
Property Value
Country of origin RO
Customs tariff number 90261029
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes