LT8023 | IFM electronic
Level/temperature sensor, with display, IO-Link, PNP/NPN, 0.5 bar, Ø 16 mm, stainless steel, LT8023
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
718.5220 € *
Standard delivery time from the manufacturer is: 1 Week
Electronic sensor, LT8023, IFM electronic
Features
- Reliable level detection in containers and tanks
- For use in water, oils and coolants
- User-friendly setting of switching function and switch points
- Level and temperature monitoring with just one unit
- Clearly visible 4-digit LED display
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | level/temperature sensor | |
| Version | with display, IO-Link, PNP/NPN | |
| measurement range | 390 mm, rod length 472 mm, -20-90° C | |
| Latching switching function | Form A (N/O)/Form B (N/C) | |
| Shell Material | stainless steel | |
| Pressure | 0.5 bar | |
| diameter | 16 mm | |
| Medium | water-based cooling lubricants/oils/water/water-like media | |
| Degree of protection (IP) | IP67 | |
| Connection | M12-connector |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 90261029 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |