LR7320 | IFM electronic
Liquid level sensor, IO-Link, PNP/NPN, 16 bar, Ø 50 mm, stainless steel, LR7320
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
470.3237 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
470.32 € *
Price list
Quantity
Price per unit*
1 pcs.
470.3237 €
3 pcs.
458.4832 €
*incl. VAT plus shipping costs
Subject to prior sale
Electronic level sensor, LR7320, IFM electronic
Features
- For the reliable level control in tanks and containers
- Suitable for water and water-based media
- Modular system consisting of evaluation unit and probe
- Adaptation to different container heights through shortening of the probe
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | liquid level sensor | |
| Version | IO-Link, PNP/NPN | |
| measurement range | 40 mm, rod length 100-2000 mm | |
| Latching switching function | Form A (N/O)/Form B (N/C) | |
| Assembly | 3/4" NPT external thread | |
| Shell Material | stainless steel | |
| Pressure | 16 bar | |
| diameter | 50 mm | |
| Medium | liquids | |
| Degree of protection (IP) | IP68/IP69K | |
| Connection | M12-connector |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 90261029 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |