LR3300 | IFM electronic
Liquid level sensor, with display, IO-Link, PNP, 16 bar, Ø 50 mm, stainless steel, LR3300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
636.9475 € *
Standard delivery time from the manufacturer is: 1 Week
Electronic level sensor, LR3300, IFM electronic
Features
- For the reliable level control in tanks and containers
- Suitable for water and water-based media
- Clearly visible 4-digit LED display
- Modular system consisting of evaluation unit and probe
- Adaptation to different container heights through shortening of the probe
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | liquid level sensor | |
| Version | with display, IO-Link, PNP | |
| measurement range | 40 mm, rod length 100-1600 mm | |
| Latching switching function | Form A (N/O)/Form B (N/C) | |
| Assembly | 3/4" NPT external thread | |
| Shell Material | stainless steel | |
| Pressure | 16 bar | |
| diameter | 50 mm | |
| Medium | liquids | |
| Degree of protection (IP) | IP67 | |
| Connection | M12-connector |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 90261029 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |