LMT302 | IFM electronic
Liquid level sensor, IO-Link, PNP/NPN, 40 bar, Ø 30 mm, stainless steel/PEEK, LMT302
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
366.3534 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
366.35 € *
Price list
Quantity
Price per unit*
1 pcs.
366.3534 €
3 pcs.
357.1190 €
*incl. VAT plus shipping costs
Subject to prior sale
Electronic level sensor, LMT302, IFM electronic
Features
- For the reliable level control in tanks and containers
- Hygienic design for the requirements of the food and beverage industry
- Use in liquid and viscous media and bulk materials
- Differentiation of media by parameterisation of the switching outputs
- Reliable suppression of deposits or foam
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | liquid level sensor | |
| Version | IO-Link, PNP/NPN | |
| Latching switching function | Form A (N/O)/Form B (N/C) | |
| Assembly | G 1 external thread | |
| Shell Material | stainless steel/PEEK | |
| Pressure | 40 bar | |
| diameter | 30 mm | |
| Medium | liquids/pastes/powders | |
| Degree of protection (IP) | IP68/IP69K | |
| Connection | M12-connector |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90261029 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |