LMT03A | IFM electronic
Liquid level sensor, IO-Link, PNP/NPN, Ex approval, 40 bar, Ø 30 mm, stainless steel/PEEK, LMT03A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
553.8022 € *
Standard delivery time from the manufacturer is: 1 Week
Electronic level sensor, LMT03A, IFM electronic
Features
- For the reliable level control in tanks and containers
- Hygienic design for the requirements of the food and beverage industry
- Use in liquid and viscous media and bulk materials
- Differentiation of media by parameterisation of the switching outputs
- For applications in hazardous areas
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | liquid level sensor | |
| Version | IO-Link, PNP/NPN, Ex approval | |
| Latching switching function | Form A (N/O)/Form B (N/C) | |
| Assembly | threaded connection G 1/2 | |
| Shell Material | stainless steel/PEEK | |
| Pressure | 40 bar | |
| diameter | 30 mm | |
| Medium | liquids/pastes/powders | |
| Degree of protection (IP) | IP67 | |
| Connection | M12-connector |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90261029 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |