LMC410 | IFM electronic
Binary level sensor, IO-Link, PNP/NPN, 40 bar, Ø 18.1 mm, stainless steel/PEEK, LMC410
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
255.5168 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
255.52 € *
Price list
Quantity
Price per unit*
1 pcs.
255.5168 €
3 pcs.
248.8171 €
*incl. VAT plus shipping costs
Subject to prior sale
Binary level sensor, LMC410, IFM electronic
Features
- For the reliable level control in tanks and containers
- Two programmable switching outputs, one of them with IO-Link communication interface
- Preset to oil and oil-based media
- Simple process connection via screw-in adapter
- Reliable suppression of deposits or foam
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | binary level sensor | |
| Version | IO-Link, PNP/NPN | |
| Latching switching function | Form A (N/O)/Form B (N/C) | |
| Assembly | G 1/2 external thread | |
| Shell Material | stainless steel/PEEK | |
| Pressure | 40 bar | |
| diameter | 18.1 mm | |
| Medium | water/oils/cooling lubricants/powder | |
| Degree of protection (IP) | IP68/IP69K | |
| Connection | M12-connector |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90261029 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |