LK3123 | IFM electronic

Liquid level sensor, IO-Link, PNP/NPN, 0.5 bar, Ø 16 mm, stainless steel, LK3123

Order No.: 82P6471
EAN: 4021179149792
MPN:
LK3123
Series: LK
LK3123 IFM electronic Float Switches, Flow Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
685.4162 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
685.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
685.4162 €

Electronic level sensor, LK3123, IFM electronic

Features

  • For the reliable level control in tanks and containers
  • Suitable for water, oils and coolants
  • Clearly visible 4-digit LED display
Technical specifications
Filter Property Value
Product type liquid level sensor
Version IO-Link, PNP/NPN
measurement range 390 mm, rod length 472 mm
Latching switching function Form A (N/O)/Form B (N/C)
Shell Material stainless steel
Pressure 0.5 bar
diameter 16 mm
Medium water-based cooling lubricants/oils/water/water-like media
Degree of protection (IP) IP67
Connection M12-connector
Logistics
Property Value
Country of origin RO
Customs tariff number 90261029
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes