LK1224 | IFM electronic
Liquid level sensor, IO-Link, PNP/NPN, 0.5 bar, Ø 16 mm, stainless steel, LK1224
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
736.2887 € *
Standard delivery time from the manufacturer is: 1 Week
Electronic level sensor, LK1224, IFM electronic
Features
- For the reliable level control in tanks and containers
- Suitable for water, oils and coolants
- Clearly visible 4-digit LED display
- When used as overflow prevention with approval according to the German Federal Water Act (WHG)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | liquid level sensor | |
| Version | IO-Link, PNP/NPN | |
| measurement range | 585 mm, rod length 728 mm | |
| Shell Material | stainless steel | |
| Pressure | 0.5 bar | |
| diameter | 16 mm | |
| Medium | water-based cooling lubricants/oils/water/water-like media | |
| Degree of protection (IP) | IP67 | |
| Connection | M12-connector |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 90261029 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |