LI5132 | IFM electronic
Binary level sensor, IO-Link, PNP/NPN, 0.5 bar, Ø 16 mm, PP, LI5132
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
235.9413 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
235.94 € *
Price list
Quantity
Price per unit*
1 pcs.
235.9413 €
3 pcs.
229.7652 €
*incl. VAT plus shipping costs
Subject to prior sale
Binary level sensor, LI5132, IFM electronic
Features
- For the reliable point level monitoring in tanks and containers
- Detection of minimum level, leakage or overflow of tanks
- Simple empty or full adjustment
- Suitable for water, oils and coolants
- User-friendly setting of the requested immersion depth of the sensor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | binary level sensor | |
| Version | IO-Link, PNP/NPN | |
| measurement range | 28 mm, rod length 273 mm | |
| Latching switching function | Form A (N/O)/Form B (N/C) | |
| Shell Material | PP | |
| Pressure | 0.5 bar | |
| diameter | 16 mm | |
| Medium | liquids | |
| Degree of protection (IP) | IP68/IP69K | |
| Connection | M12-connector |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 90261029 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |