LI2242 | IFM electronic

Liquid level sensor, PNP, capacitive, 0.5 bar, Ø 16 mm, PP-GF30/TPE-U, LI2242

Order No.: 82P8834
EAN: 4021179266789
MPN:
LI2242
Series: LI
LI2242 IFM electronic Float Switches, Flow Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
413.0966 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
413.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
413.0966 €

Level sensor / leakage sensor, LI2242, IFM electronic

Level sensor / leakage sensor for the reliable point level monitoring in tanks and containers.

Features

  • Easy empty and full adjustment by pressing just one pushbutton
  • Suitable for water, oils and coolants
Technical specifications
Filter Property Value
Product type liquid level sensor
Version PNP, capacitive
measurement range 31 mm, rod length 273 mm
Latching switching function Form B (N/C)
Shell Material PP-GF30/TPE-U
Pressure 0.5 bar
diameter 16 mm
Medium water-based cooling lubricants/oils/water/water-like media
Degree of protection (IP) IP65/IP67
Connection M12-connector
Logistics
Property Value
Country of origin RO
Customs tariff number 90261029
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes