KQ1000 | IFM electronic
Liquid level sensor, IO-Link, PNP/NPN, PBT/PC, KQ1000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
344.9215 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
344.92 € *
Price list
Quantity
Price per unit*
1 pcs.
344.9215 €
3 pcs.
336.2226 €
*incl. VAT plus shipping costs
Subject to prior sale
Electronic level sensor, KQ1000, IFM electronic
Features
- Continuous level measurement behind non-metallic and non-conductive surfaces
- No stress caused by the medium thanks to non-contact detection
- Three point level sensors in one unit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | liquid level sensor | |
| Version | IO-Link, PNP/NPN | |
| measurement range | <200 mm | |
| Shell Material | PBT/PC | |
| Medium | dry bulk material/aqueous solutions/oils | |
| Degree of protection (IP) | IP65 | |
| Connection | cable, PUR 5x0.34 mm², 2 m |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |