AC3226 | IFM electronic
AC3226, AS-Interface repeater, AS-i, Approval CE,infrared light, Lens type standard, (28 x 21)...(
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
542.8304 € *
Standard delivery time from the manufacturer is: On Request
AS-Interface repeater, AC3226, IFM electronic
AS-Interface repeater for extending the cable length in the AS-i network.
Features
- For use in control cabinets
- Simple and fast wiring by means of COMBICON connector with screw terminals
- Particularly space-saving design
- Clearly visible LEDs for indicating operation and fault
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | repeater | |
| Interfaces | A-SI | |
| Reach | 100 m | |
| Assembly | DIN rail | |
| Length | 125.7 mm | |
| Width | 25.4 mm | |
| Height | 108 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |