AC1250 | IFM electronic
AC1250, AS-Interface data decoupling module, termiinfrared light, Lens type standard, (28 x 21)...(
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
256.6711 € *
Standard delivery time from the manufacturer is: On Request
AS-Interface data decoupling module, AC1250, IFM electronic
AS-Interface data decoupling module, Reliable voltage supply for gateways, modules, sensors and actuators.
Features
- High current rating
- Supply of several gateways from a single power supply
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | AS-i data decoupling module | |
| Suitable for | reliable power supply for gateways, modules, sensors and actuators | |
| Voltage | 21.5-31.6 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85437090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |