DF3210 | IFM electronic
Supply module for electronic safety device, (W x H x D) 12.5 x 80 x 98 mm, DF3210
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.6270 € *
Standard delivery time from the manufacturer is: On Request
Power supply module, DF3210, IFM electronic
Power supply module for electronic circuit breaker.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | supply module | |
| Suitable for | electronic safety device | |
| Assembly | DIN rail | |
| Width | 12.5 mm | |
| Height | 80 mm | |
| Depth | 98 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85371098 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |