E7007S | IFM electronic
Emergency stop, rotary release, mounting Ø 38 mm, illuminated, LED: 1, red, 30 V, 2 Form B (N/C), E7007S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
127.6989 € *
Standard delivery time from the manufacturer is: 1 Week
Illuminated E-STOP, E7007S, IFM electronic
Illuminated E-STOP, High protection rating for the requirements of harsh industrial environments.
Features
- Fool-proof to EN ISO 13850
- For the detection of safety-related switching states
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Resetting | rotary release | |
| illuminated | Yes | |
| Number of LEDs | 1 | |
| Colour of the LED | red | |
| Collar shape of the front frame | round | |
| Type of mounting | front mounting | |
| Installation diameter | 38 mm | |
| Height | 88 mm | |
| Degree of protection (IP) | IP67/IP69K | |
| Latching switching function | 2 Form B (N/C) | |
| Rated voltage | 30 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |