E84036 | IFM electronic
Power supply, 24 to 28 VDC, 40 A (34.3 to 40 A), 960 W, E84036
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
755.4596 € *
Standard delivery time from the manufacturer is: 1 Week
Switched-mode power supply , E84036, IFM electronic
Features
- For the regulated power supply for controllers, sensors, actuators, and industrial electronics
- Low power loss thanks to high efficiency
- High mains buffering time
- Possibility to shut down the device via pulse pick-up
- High power reserves
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 40 A | |
| Range of Output Currence | 34.3 to 40 A | |
| Output voltage DC | 24 to 28 VDC | |
| Input voltage AC | 380-480 VAC | |
| Power | 960 W | |
| efficiency | 95.3 % | |
| Degree of protection (IP) | IP20 | |
| Width | 110 mm | |
| Height | 124 mm | |
| Depth | 130.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |