DN4034 | IFM electronic
Power supply, 24 to 28 VDC, 20 A (17.5 to 20 A), 480 W, DN4034
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
559.9545 € *
Standard delivery time from the manufacturer is: 1 Week
Switched-mode power supply , DN4034, IFM electronic
Features
- For the regulated power supply for controllers, sensors, actuators, and industrial electronics
- Low power loss thanks to high efficiency
- High mains buffering time
- Particularly space-saving design
- High power reserves
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 20 A | |
| Range of Output Currence | 17.5 to 20 A | |
| Output voltage DC | 24 to 28 VDC | |
| Input voltage AC | 380-480 VAC | |
| Power | 480 W | |
| efficiency | 95 % | |
| Degree of protection (IP) | IP20 | |
| Width | 65 mm | |
| Height | 124 mm | |
| Depth | 132.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |