DN1031 | IFM electronic
Power supply, 24 to 28 VDC, 2.5 A, DN1031
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
189.7336 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
189.73 € *
Price list
Quantity
Price per unit*
1 pcs.
189.7336 €
3 pcs.
184.7594 €
*incl. VAT plus shipping costs
Subject to prior sale
Switched-mode power supply , DN1031, IFM electronic
Features
- For the regulated power supply for controllers, sensors, actuators, and industrial electronics
- Low power loss thanks to high efficiency
- High mains buffering time
- Particularly space-saving design
- Low heating of the control cabinet
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 2.5 A | |
| Output voltage DC | 24 to 28 VDC | |
| Input voltage AC | 100-240 VAC | |
| efficiency | 88 % | |
| Degree of protection (IP) | IP20 | |
| Width | 45 mm | |
| Height | 90 mm | |
| Depth | 100 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |