AC1256 | IFM electronic
Power supply, 30.5 V, 4 A, 85 W, AC1256
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
448.3563 € *
Standard delivery time from the manufacturer is: On Request
AS-Interface power supply, AC1256, IFM electronic
AS-Interface power supply, Reliably power supply for modules, sensors and actuators.
Features
- High noise immunity and sufficient power reserves for the compensation of current peaks
- Safe decoupling of interferences from the primary supply
- Supports OPC specifications Data Access 1, 2, 3 and OPC XML-DA Windows
- Simple network configuration thanks to OPC tunnel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 4 A | |
| Output voltage DC | 30.5 V | |
| Input voltage AC | 85-132 VAC, 184-264 VAC | |
| Power | 85 W | |
| efficiency | 86.9 % | |
| Degree of protection (IP) | IP20 | |
| Width | 40 mm | |
| Height | 130.5 mm | |
| Depth | 124.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85044083 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |