AC1253 | IFM electronic
Power supply, 30.5 V, 8 A, 244 W, AC1253
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
920.5483 € *
Standard delivery time from the manufacturer is: On Request
AS-Interface power supply, AC1253, IFM electronic
AS-Interface power supply, Reliably power supply for modules, sensors and actuators.
Features
- High noise immunity and sufficient power reserves for the compensation of current peaks
- Safe decoupling of interferences from the primary supply
- Particularly space-saving design
- Low heating of the control cabinet due to high efficiency
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 8 A | |
| Output voltage DC | 30.5 V | |
| Input voltage AC | 380-480 VAC | |
| Power | 244 W | |
| efficiency | 92.1 % | |
| Degree of protection (IP) | IP20 | |
| Width | 62 mm | |
| Height | 130.5 mm | |
| Depth | 124.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85044083 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |