AC1224 | IFM electronic

Power supply, 30.5 V, 4 A, 122 W, AC1224

Order No.: 82P8829
EAN: 4021179002202
MPN:
AC1224
Series: AC
AC1224 IFM electronic DIN Rail Power Supplies Image 1
AC1224 IFM electronic DIN Rail Power Supplies Image 2
AC1224 IFM electronic DIN Rail Power Supplies Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
643.4687 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
643.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
643.4687 €

AS-Interface power supply, AC1224, IFM electronic

AS-Interface power supply Integrated earth fault monitor.

Technical specifications
Filter Property Value
Number of outputs 1
Output current 4 A
Output voltage DC 30.5 V
Input voltage AC 85-132 VAC, 184-264 VAC
Power 122 W
Degree of protection (IP) IP20
Width 73 mm
Height 124 mm
Depth 107 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 85044083
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes