AL1900 | IFM electronic
Input/output module for use in the switch cabinet, Inputs: 8, Outputs: 8, (W x H x D) 50 x 125.7 x 105.3 mm, AL1900
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
755.65 € *
Standard delivery time from the manufacturer is: 1 Week
IO-Link master Cabinet Line, AL1900, IFM electronic
Features
- Separation between automation network and IT network
- Reliable transmission of machine data, process parameters and diagnostic data to the controller
- With ProfiNet interface and separate MQTT JSON interface
- Small design requiring only very little space for control panel mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | IO-Link master | |
| Suitable for | use in the switch cabinet | |
| Number of digital inputs | 8 | |
| Number of digital outputs | 8 | |
| Assembly | DIN rail | |
| Width | 50 mm | |
| Height | 125.7 mm | |
| Depth | 105.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |