AC3264 | IFM electronic
Input/output module for AS-Interface, Inputs: 4, Outputs: 3, (W x H x D) 25.4 x 129.3 x 59.3 mm, AC3264
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
230.5268 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
230.53 € *
Price list
Quantity
Price per unit*
1 pcs.
230.5268 €
3 pcs.
224.4935 €
*incl. VAT plus shipping costs
Subject to prior sale
AS-i input/output module, AC3264, IFM electronic
AS-i input/output module, SmartL25 4DI 3DO infrared light, Lens type standard.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | input/output module | |
| Suitable for | AS-Interface | |
| Number of digital inputs | 4 | |
| Number of digital outputs | 3 | |
| Assembly | DIN rail | |
| Width | 25.4 mm | |
| Height | 129.3 mm | |
| Depth | 59.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |